
KGM21AR72D103MU | |
|---|---|
DigiKey Part Number | 478-KGM21AR72D103MUTR-ND - Tape & Reel (TR) 478-KGM21AR72D103MUCT-ND - Cut Tape (CT) 478-KGM21AR72D103MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR72D103MU |
Description | CAP CER 10000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR72D103MU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.08400 | kr.10.84 |
| 50 | kr.0.78740 | kr.39.37 |
| 100 | kr.0.69680 | kr.69.68 |
| 500 | kr.0.54308 | kr.271.54 |
| 1.000 | kr.0.49572 | kr.495.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42481 | kr.1,699.24 |
| 8.000 | kr.0.39849 | kr.3,187.92 |
| 12.000 | kr.0.38530 | kr.4,623.60 |
| 20.000 | kr.0.37069 | kr.7,413.80 |
| 28.000 | kr.0.36215 | kr.10,140.20 |
| 40.000 | kr.0.35394 | kr.14,157.60 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

