0.22 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR72A224MU

DigiKey Part Number
478-KGM21AR72A224MUTR-ND - Tape & Reel (TR)
478-KGM21AR72A224MUCT-ND - Cut Tape (CT)
478-KGM21AR72A224MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR72A224MU
Description
CAP CER 0.22UF 100V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR72A224MU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.015
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.09200kr.20.92
50kr.1.56980kr.78.49
100kr.1.41000kr.141.00
500kr.1.13968kr.569.84
1.000kr.1.05612kr.1,056.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.98739kr.1,974.78
4.000kr.0.93086kr.3,723.44
6.000kr.0.90255kr.5,415.30
10.000kr.0.87117kr.8,711.70
14.000kr.0.85283kr.11,939.62
20.000kr.0.83519kr.16,703.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500