0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR72A223KU

DigiKey Part Number
478-KGM21AR72A223KUTR-ND - Tape & Reel (TR)
478-KGM21AR72A223KUCT-ND - Cut Tape (CT)
478-KGM21AR72A223KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR72A223KU
Description
CAP CER 0.022UF 100V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR72A223KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38.903
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.39900kr.3.99
50kr.0.27520kr.13.76
100kr.0.23780kr.23.78
500kr.0.17524kr.87.62
1.000kr.0.15609kr.156.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12740kr.509.60
8.000kr.0.11678kr.934.24
12.000kr.0.11146kr.1,337.52
20.000kr.0.10557kr.2,111.40
28.000kr.0.10213kr.2,859.64
40.000kr.0.09882kr.3,952.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500