0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR72A183JU

DigiKey Part Number
478-KGM21AR72A183JUTR-ND - Tape & Reel (TR)
478-KGM21AR72A183JUCT-ND - Cut Tape (CT)
478-KGM21AR72A183JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR72A183JU
Description
CAP CER 0.018UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.018 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR72A183JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.28000kr.12.80
50kr.0.85380kr.42.69
100kr.0.72510kr.72.51
500kr.0.51200kr.256.00
1.000kr.0.44794kr.447.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.38199kr.1,527.96
8.000kr.0.36530kr.2,922.40
12.000kr.0.36030kr.4,323.60
20.000kr.0.35841kr.7,168.20
28.000kr.0.35360kr.9,900.80
40.000kr.0.34554kr.13,821.60
48.000kr.0.34173kr.16,403.04
96.000kr.0.32888kr.31,572.48
100.000kr.0.32820kr.32,820.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500