
| KGM21AR72A153JU | |
|---|---|
| DigiKey Part Number | 478-KGM21AR72A153JUTR-ND - Tape & Reel (TR) 478-KGM21AR72A153JUCT-ND - Cut Tape (CT) 478-KGM21AR72A153JUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KGM21AR72A153JU | 
| Description | CAP CER 0.015UF 100V X7R 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 0.015 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KGM21AR72A153JU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.057" (1.45mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 | 
| 10 | kr.0.60200 | kr.6.02 | 
| 50 | kr.0.42620 | kr.21.31 | 
| 100 | kr.0.37180 | kr.37.18 | 
| 500 | kr.0.28108 | kr.140.54 | 
| 1.000 | kr.0.25312 | kr.253.12 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.21547 | kr.861.88 | 
| 8.000 | kr.0.19963 | kr.1,597.04 | 
| 12.000 | kr.0.19171 | kr.2,300.52 | 
| 20.000 | kr.0.18293 | kr.3,658.60 | 
| 28.000 | kr.0.17779 | kr.4,978.12 | 
| 40.000 | kr.0.17286 | kr.6,914.40 | 
| 48.000 | kr.0.17052 | kr.8,184.96 | 
| 96.000 | kr.0.16264 | kr.15,613.44 | 
| 100.000 | kr.0.16223 | kr.16,223.00 | 
| Unit Price without VAT: | kr.1.09000 | 
|---|---|
| Unit Price with VAT: | kr.1.36250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark