0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR72A104MU

DigiKey Part Number
478-KGM21AR72A104MUTR-ND - Tape & Reel (TR)
478-KGM21AR72A104MUCT-ND - Cut Tape (CT)
478-KGM21AR72A104MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR72A104MU
Description
CAP CER 0.1UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR72A104MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203.826
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.70400kr.7.04
50kr.0.49920kr.24.96
100kr.0.43710kr.43.71
500kr.0.33292kr.166.46
1.000kr.0.30093kr.300.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.22223kr.666.69
6.000kr.0.20584kr.1,235.04
9.000kr.0.19763kr.1,778.67
15.000kr.0.18854kr.2,828.10
21.000kr.0.18323kr.3,847.83
30.000kr.0.17812kr.5,343.60
36.000kr.0.17570kr.6,325.20
72.000kr.0.16755kr.12,063.60
75.000kr.0.16712kr.12,534.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500