
KGM21AR71H474JU | |
|---|---|
DigiKey Part Number | 478-KGM21AR71H474JUTR-ND - Tape & Reel (TR) 478-KGM21AR71H474JUCT-ND - Cut Tape (CT) 478-KGM21AR71H474JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR71H474JU |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR71H474JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.34600 | kr.23.46 |
| 50 | kr.1.77400 | kr.88.70 |
| 100 | kr.1.59640 | kr.159.64 |
| 500 | kr.1.29830 | kr.649.15 |
| 1.000 | kr.1.20619 | kr.1,206.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.22161 | kr.3,664.83 |
| 6.000 | kr.1.16132 | kr.6,967.92 |
| 9.000 | kr.1.13111 | kr.10,179.99 |
| 15.000 | kr.1.09763 | kr.16,464.45 |
| 21.000 | kr.1.07805 | kr.22,639.05 |
| 30.000 | kr.1.05922 | kr.31,776.60 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

