
KGM21AR71H224JU | |
|---|---|
DigiKey Part Number | 478-KGM21AR71H224JUTR-ND - Tape & Reel (TR) 478-KGM21AR71H224JUCT-ND - Cut Tape (CT) 478-KGM21AR71H224JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR71H224JU |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR71H224JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.83200 | kr.18.32 |
| 50 | kr.1.36820 | kr.68.41 |
| 100 | kr.1.22490 | kr.122.49 |
| 500 | kr.0.98282 | kr.491.41 |
| 1.000 | kr.0.90821 | kr.908.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.84677 | kr.1,693.54 |
| 4.000 | kr.0.79624 | kr.3,184.96 |
| 6.000 | kr.0.77093 | kr.4,625.58 |
| 10.000 | kr.0.74289 | kr.7,428.90 |
| 14.000 | kr.0.72650 | kr.10,171.00 |
| 20.000 | kr.0.71073 | kr.14,214.60 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

