
| KGM21AR71E334JU | |
|---|---|
| DigiKey Part Number | 478-KGM21AR71E334JUTR-ND - Tape & Reel (TR) 478-KGM21AR71E334JUCT-ND - Cut Tape (CT) 478-KGM21AR71E334JUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KGM21AR71E334JU | 
| Description | CAP CER 0.33UF 25V X7R 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 0.33 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KGM21AR71E334JU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.057" (1.45mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 | 
| 10 | kr.2.11800 | kr.21.18 | 
| 50 | kr.1.59620 | kr.79.81 | 
| 100 | kr.1.43490 | kr.143.49 | 
| 500 | kr.1.16250 | kr.581.25 | 
| 1.000 | kr.1.07827 | kr.1,078.27 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.1.02925 | kr.2,058.50 | 
| 4.000 | kr.0.97115 | kr.3,884.60 | 
| 6.000 | kr.0.94204 | kr.5,652.24 | 
| 10.000 | kr.0.90979 | kr.9,097.90 | 
| 14.000 | kr.0.89094 | kr.12,473.16 | 
| 20.000 | kr.0.87280 | kr.17,456.00 | 
| 24.000 | kr.0.86420 | kr.20,740.80 | 
| 48.000 | kr.0.83526 | kr.40,092.48 | 
| 50.000 | kr.0.83372 | kr.41,686.00 | 
| Unit Price without VAT: | kr.3.46000 | 
|---|---|
| Unit Price with VAT: | kr.4.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark