0.33 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR71C334KU

DigiKey Part Number
478-KGM21AR71C334KUTR-ND - Tape & Reel (TR)
478-KGM21AR71C334KUCT-ND - Cut Tape (CT)
478-KGM21AR71C334KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR71C334KU
Description
CAP CER 0.33UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR71C334KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52.171
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.74800kr.7.48
50kr.0.53260kr.26.63
100kr.0.46730kr.46.73
500kr.0.35682kr.178.41
1.000kr.0.32271kr.322.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.29478kr.589.56
4.000kr.0.27180kr.1,087.20
6.000kr.0.26029kr.1,561.74
10.000kr.0.24755kr.2,475.50
14.000kr.0.24011kr.3,361.54
20.000kr.0.23294kr.4,658.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250