0805 (2012 Metric) 1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR71C334JU

DigiKey Part Number
478-KGM21AR71C334JUTR-ND - Tape & Reel (TR)
478-KGM21AR71C334JUCT-ND - Cut Tape (CT)
478-KGM21AR71C334JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR71C334JU
Description
CAP CER 0.33UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR71C334JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.742
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.26000kr.3.26
10kr.2.01000kr.20.10
50kr.1.51040kr.75.52
100kr.1.35550kr.135.55
500kr.1.09504kr.547.52
1.000kr.1.01459kr.1,014.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.96739kr.1,934.78
4.000kr.0.91184kr.3,647.36
6.000kr.0.88402kr.5,304.12
10.000kr.0.85320kr.8,532.00
14.000kr.0.83517kr.11,692.38
20.000kr.0.81784kr.16,356.80
24.000kr.0.80963kr.19,431.12
48.000kr.0.78195kr.37,533.60
50.000kr.0.78049kr.39,024.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.26000
Unit Price with VAT:kr.4.07500