0805 (2012 Metric) 1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR71A474KU

DigiKey Part Number
478-KGM21AR71A474KUTR-ND - Tape & Reel (TR)
478-KGM21AR71A474KUCT-ND - Cut Tape (CT)
478-KGM21AR71A474KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR71A474KU
Description
CAP CER 0.47UF 10V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR71A474KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.334
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.82600kr.8.26
50kr.0.59000kr.29.50
100kr.0.51900kr.51.90
500kr.0.39884kr.199.42
1.000kr.0.36198kr.361.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.33824kr.676.48
4.000kr.0.31279kr.1,251.16
6.000kr.0.30004kr.1,800.24
10.000kr.0.28422kr.2,842.20
14.000kr.0.27312kr.3,823.68
20.000kr.0.26975kr.5,395.00
24.000kr.0.26162kr.6,278.88
48.000kr.0.25333kr.12,159.84
50.000kr.0.25266kr.12,633.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250