
KGM21ACG1H272KU | |
|---|---|
DigiKey Part Number  | 478-KGM21ACG1H272KUTR-ND - Tape & Reel (TR) 478-KGM21ACG1H272KUCT-ND - Cut Tape (CT) 478-KGM21ACG1H272KUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM21ACG1H272KU  | 
Description  | CAP CER 2700PF 50V C0G/NP0 0805  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 2700 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM21ACG1H272KU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.01mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.057" (1.45mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 | 
| 10 | kr.1.05000 | kr.10.50 | 
| 50 | kr.0.76280 | kr.38.14 | 
| 100 | kr.0.67390 | kr.67.39 | 
| 500 | kr.0.52556 | kr.262.78 | 
| 1.000 | kr.0.47968 | kr.479.68 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.44015 | kr.1,320.45 | 
| 6.000 | kr.0.41154 | kr.2,469.24 | 
| 9.000 | kr.0.39722 | kr.3,574.98 | 
| 15.000 | kr.0.38135 | kr.5,720.25 | 
| 21.000 | kr.0.37207 | kr.7,813.47 | 
| 30.000 | kr.0.36315 | kr.10,894.50 | 
| 36.000 | kr.0.35892 | kr.12,921.12 | 
| 72.000 | kr.0.34468 | kr.24,816.96 | 
| 75.000 | kr.0.34393 | kr.25,794.75 | 
| Unit Price without VAT: | kr.1.79000 | 
|---|---|
| Unit Price with VAT: | kr.2.23750 | 

