
KGM21ACG1H272GU | |
|---|---|
DigiKey Part Number | 478-KGM21ACG1H272GUTR-ND - Tape & Reel (TR) 478-KGM21ACG1H272GUCT-ND - Cut Tape (CT) 478-KGM21ACG1H272GUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1H272GU |
Description | CAP CER 2700PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1H272GU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.39500 | kr.13.95 |
| 50 | kr.1.02660 | kr.51.33 |
| 100 | kr.0.91330 | kr.91.33 |
| 500 | kr.0.72320 | kr.361.60 |
| 1.000 | kr.0.66451 | kr.664.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.60395 | kr.1,811.85 |
| 6.000 | kr.0.56784 | kr.3,407.04 |
| 9.000 | kr.0.54975 | kr.4,947.75 |
| 15.000 | kr.0.52972 | kr.7,945.80 |
| 21.000 | kr.0.51800 | kr.10,878.00 |
| 30.000 | kr.0.50673 | kr.15,201.90 |
| 36.000 | kr.0.50139 | kr.18,050.04 |
| 72.000 | kr.0.48341 | kr.34,805.52 |
| 75.000 | kr.0.48245 | kr.36,183.75 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |

