
KGM21ACG1H272FU | |
|---|---|
DigiKey Part Number | 478-KGM21ACG1H272FUTR-ND - Tape & Reel (TR) 478-KGM21ACG1H272FUCT-ND - Cut Tape (CT) 478-KGM21ACG1H272FUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1H272FU |
Description | CAP CER 2700PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1H272FU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 |
| 10 | kr.2.29800 | kr.22.98 |
| 50 | kr.1.73560 | kr.86.78 |
| 100 | kr.1.56220 | kr.156.22 |
| 500 | kr.1.30100 | kr.650.50 |
| 1.000 | kr.1.18112 | kr.1,181.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.00087 | kr.3,002.61 |
| 6.000 | kr.0.96012 | kr.5,760.72 |
| 9.000 | kr.0.89005 | kr.8,010.45 |
| 15.000 | kr.0.88595 | kr.13,289.25 |
| 21.000 | kr.0.88349 | kr.18,553.29 |
| 30.000 | kr.0.88107 | kr.26,432.10 |
| Unit Price without VAT: | kr.3.71000 |
|---|---|
| Unit Price with VAT: | kr.4.63750 |

