
KGM21ACG1E472JU | |
|---|---|
DigiKey Part Number | 478-KGM21ACG1E472JUTR-ND - Tape & Reel (TR) 478-KGM21ACG1E472JUCT-ND - Cut Tape (CT) 478-KGM21ACG1E472JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1E472JU |
Description | CAP CER 4700PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1E472JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.4.10200 | kr.41.02 |
| 50 | kr.3.18780 | kr.159.39 |
| 100 | kr.2.90690 | kr.290.69 |
| 500 | kr.2.43228 | kr.1,216.14 |
| 1.000 | kr.2.28551 | kr.2,285.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.10425 | kr.6,312.75 |
| 6.000 | kr.2.01551 | kr.12,093.06 |
| 9.000 | kr.1.97104 | kr.17,739.36 |
| 15.000 | kr.1.92176 | kr.28,826.40 |
| 21.000 | kr.1.89295 | kr.39,751.95 |
| 30.000 | kr.1.86522 | kr.55,956.60 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

