
KGM21ACG1E332GU | |
|---|---|
DigiKey Part Number  | 478-KGM21ACG1E332GUTR-ND - Tape & Reel (TR) 478-KGM21ACG1E332GUCT-ND - Cut Tape (CT) 478-KGM21ACG1E332GUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM21ACG1E332GU  | 
Description  | CAP CER 3300PF 25V C0G/NP0 0805  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 3300 pF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM21ACG1E332GU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±2%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.01mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.057" (1.45mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.84000 | kr.3.84 | 
| 10 | kr.2.38100 | kr.23.81 | 
| 50 | kr.1.80480 | kr.90.24 | 
| 100 | kr.1.62620 | kr.162.62 | 
| 500 | kr.1.32544 | kr.662.72 | 
| 1.000 | kr.1.23258 | kr.1,232.58 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.14029 | kr.3,420.87 | 
| 6.000 | kr.1.08305 | kr.6,498.30 | 
| 9.000 | kr.1.05439 | kr.9,489.51 | 
| 15.000 | kr.1.02261 | kr.15,339.15 | 
| 21.000 | kr.1.00404 | kr.21,084.84 | 
| 30.000 | kr.0.98616 | kr.29,584.80 | 
| 36.000 | kr.0.97769 | kr.35,196.84 | 
| Unit Price without VAT: | kr.3.84000 | 
|---|---|
| Unit Price with VAT: | kr.4.80000 | 

