Parametric Equivalent
Direct
Direct

KGM21ACG1E222FL | |
|---|---|
DigiKey Part Number | 478-KGM21ACG1E222FLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1E222FL |
Description | CAP CER 2200PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1E222FL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21ACG1E222FU | KYOCERA AVX | 569 | 478-KGM21ACG1E222FUCT-ND | kr.4.37000 | Parametric Equivalent |
| VJ0805A222FXXCW1BC | Vishay Vitramon | 0 | VJ0805A222FXXCW1BC-ND | kr.1.19652 | Direct |
| VJ0805A222FXXPW1BC | Vishay Vitramon | 0 | VJ0805A222FXXPW1BC-ND | kr.1.10001 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.19678 | kr.11,967.80 |
| Unit Price without VAT: | kr.1.19678 |
|---|---|
| Unit Price with VAT: | kr.1.49598 |



