10000 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21ACG1C103JU

DigiKey Part Number
478-KGM21ACG1C103JUTR-ND - Tape & Reel (TR)
478-KGM21ACG1C103JUCT-ND - Cut Tape (CT)
478-KGM21ACG1C103JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21ACG1C103JU
Description
CAP CER 10000PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21ACG1C103JU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.902
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
10kr.4.10200kr.41.02
50kr.3.18780kr.159.39
100kr.2.90690kr.290.69
500kr.2.43228kr.1,216.14
1.000kr.2.28551kr.2,285.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.16473kr.4,329.46
4.000kr.2.06532kr.8,261.28
6.000kr.2.01551kr.12,093.06
10.000kr.1.96030kr.19,603.00
14.000kr.1.92801kr.26,992.14
20.000kr.1.89696kr.37,939.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000