
KGM15BR72D471KT | |
---|---|
DigiKey Part Number | 478-KGM15BR72D471KTTR-ND - Tape & Reel (TR) 478-KGM15BR72D471KTCT-ND - Cut Tape (CT) 478-KGM15BR72D471KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR72D471KT |
Description | CAP CER 470PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR72D471KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.77000 | kr.0.77 |
10 | kr.0.42900 | kr.4.29 |
50 | kr.0.29820 | kr.14.91 |
100 | kr.0.25860 | kr.25.86 |
500 | kr.0.19174 | kr.95.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.14335 | kr.573.40 |
8.000 | kr.0.13031 | kr.1,042.48 |
12.000 | kr.0.12592 | kr.1,511.04 |
20.000 | kr.0.11949 | kr.2,389.80 |
28.000 | kr.0.11572 | kr.3,240.16 |
40.000 | kr.0.11567 | kr.4,626.80 |
Unit Price without VAT: | kr.0.77000 |
---|---|
Unit Price with VAT: | kr.0.96250 |