
KGM15BR72D221KT | |
|---|---|
DigiKey Part Number | 478-KGM15BR72D221KTTR-ND - Tape & Reel (TR) 478-KGM15BR72D221KTCT-ND - Cut Tape (CT) 478-KGM15BR72D221KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR72D221KT |
Description | CAP CER 220PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR72D221KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.44400 | kr.4.44 |
| 50 | kr.0.30820 | kr.15.41 |
| 100 | kr.0.26690 | kr.26.69 |
| 500 | kr.0.19806 | kr.99.03 |
| 1.000 | kr.0.17689 | kr.176.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14516 | kr.580.64 |
| 8.000 | kr.0.13339 | kr.1,067.12 |
| 12.000 | kr.0.12752 | kr.1,530.24 |
| 20.000 | kr.0.12100 | kr.2,420.00 |
| 28.000 | kr.0.11720 | kr.3,281.60 |
| 40.000 | kr.0.11354 | kr.4,541.60 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

