0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR72D221JT

DigiKey Part Number
478-KGM15BR72D221JTTR-ND - Tape & Reel (TR)
478-KGM15BR72D221JTCT-ND - Cut Tape (CT)
478-KGM15BR72D221JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR72D221JT
Description
CAP CER 220PF 200V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR72D221JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.1.70900kr.17.09
50kr.1.26980kr.63.49
100kr.1.13600kr.113.60
500kr.0.90944kr.454.72
1.000kr.0.83962kr.839.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.74951kr.2,998.04
8.000kr.0.70980kr.5,678.40
12.000kr.0.68992kr.8,279.04
20.000kr.0.66787kr.13,357.40
28.000kr.0.65499kr.18,339.72
40.000kr.0.64259kr.25,703.60
48.000kr.0.63672kr.30,562.56
96.000kr.0.61693kr.59,225.28
100.000kr.0.61588kr.61,588.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500