0.015 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR72A153MT

DigiKey Part Number
478-KGM15BR72A153MTTR-ND - Tape & Reel (TR)
478-KGM15BR72A153MTCT-ND - Cut Tape (CT)
478-KGM15BR72A153MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR72A153MT
Description
CAP CER 0.015UF 100V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.015 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X7R2A153M080AATDK1.135445-4427-1-NDkr.0.63000Direct
In-Stock: 3.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.87500kr.8.75
50kr.0.62640kr.31.32
100kr.0.55090kr.55.09
500kr.0.42428kr.212.14
1.000kr.0.38528kr.385.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.32684kr.1,307.36
8.000kr.0.30515kr.2,441.20
12.000kr.0.29429kr.3,531.48
20.000kr.0.28226kr.5,645.20
28.000kr.0.27523kr.7,706.44
40.000kr.0.26846kr.10,738.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000