0.068 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR71H683JT

DigiKey Part Number
478-KGM15BR71H683JTTR-ND - Tape & Reel (TR)
478-KGM15BR71H683JTCT-ND - Cut Tape (CT)
478-KGM15BR71H683JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR71H683JT
Description
CAP CER 0.068UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR71H683JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C683J5RACTUKEMET30.250399-C0603C683J5RACTUCT-NDkr.2.66000Direct
CC0603JRX7R9BB683YAGEO16.80313-CC0603JRX7R9BB683CT-NDkr.0.70000Direct
In-Stock: 10.371
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.51400kr.5.14
50kr.0.36020kr.18.01
100kr.0.31320kr.31.32
500kr.0.23446kr.117.23
1.000kr.0.21011kr.210.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.17348kr.693.92
8.000kr.0.16001kr.1,280.08
12.000kr.0.15328kr.1,839.36
20.000kr.0.14581kr.2,916.20
28.000kr.0.14144kr.3,960.32
40.000kr.0.13725kr.5,490.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250