0.039 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR71E393JT

DigiKey Part Number
478-KGM15BR71E393JTTR-ND - Tape & Reel (TR)
478-KGM15BR71E393JTCT-ND - Cut Tape (CT)
478-KGM15BR71E393JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR71E393JT
Description
CAP CER 0.039UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.039 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR71E393JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15BR71H393JTKYOCERA AVX10.636478-KGM15BR71H393JTCT-NDkr.0.27000Upgrade
CC0603JRX7R8BB393YAGEO4.44513-CC0603JRX7R8BB393CT-NDkr.0.11000Direct
In-Stock: 3.370
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.21700kr.12.17
50kr.0.88760kr.44.38
100kr.0.78680kr.78.68
500kr.0.61714kr.308.57
1.000kr.0.56483kr.564.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.48652kr.1,946.08
8.000kr.0.45743kr.3,659.44
12.000kr.0.44287kr.5,314.44
20.000kr.0.42673kr.8,534.60
28.000kr.0.41729kr.11,684.12
40.000kr.0.40822kr.16,328.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750