
KGM15BR71E333KT | |
|---|---|
DigiKey Part Number | 478-KGM15BR71E333KTTR-ND - Tape & Reel (TR) 478-KGM15BR71E333KTCT-ND - Cut Tape (CT) 478-KGM15BR71E333KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71E333KT |
Description | CAP CER 0.033UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71E333KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.37400 | kr.3.74 |
| 50 | kr.0.25620 | kr.12.81 |
| 100 | kr.0.22130 | kr.22.13 |
| 500 | kr.0.16256 | kr.81.28 |
| 1.000 | kr.0.14455 | kr.144.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11759 | kr.470.36 |
| 8.000 | kr.0.10759 | kr.860.72 |
| 12.000 | kr.0.10260 | kr.1,231.20 |
| 20.000 | kr.0.09706 | kr.1,941.20 |
| 28.000 | kr.0.09383 | kr.2,627.24 |
| 40.000 | kr.0.09071 | kr.3,628.40 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

