
KGM15BR71A224KM | |
---|---|
DigiKey Part Number | 478-KGM15BR71A224KMTR-ND - Tape & Reel (TR) 478-KGM15BR71A224KMCT-ND - Cut Tape (CT) 478-KGM15BR71A224KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71A224KM |
Description | CAP CER 0.22UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71A224KM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.70000 | kr.0.70 |
10 | kr.0.37100 | kr.3.71 |
50 | kr.0.25600 | kr.12.80 |
100 | kr.0.22140 | kr.22.14 |
500 | kr.0.16268 | kr.81.34 |
1.000 | kr.0.14470 | kr.144.70 |
2.500 | kr.0.12582 | kr.314.55 |
5.000 | kr.0.11447 | kr.572.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.0.09809 | kr.1,471.35 |
30.000 | kr.0.09133 | kr.2,739.90 |
45.000 | kr.0.08795 | kr.3,957.75 |
75.000 | kr.0.08420 | kr.6,315.00 |
105.000 | kr.0.08201 | kr.8,611.05 |
150.000 | kr.0.07990 | kr.11,985.00 |
180.000 | kr.0.07890 | kr.14,202.00 |
360.000 | kr.0.07554 | kr.27,194.40 |
375.000 | kr.0.07536 | kr.28,260.00 |
Unit Price without VAT: | kr.0.70000 |
---|---|
Unit Price with VAT: | kr.0.87500 |