
KGM15BR71A224JT | |
|---|---|
DigiKey Part Number | 478-KGM15BR71A224JTTR-ND - Tape & Reel (TR) 478-KGM15BR71A224JTCT-ND - Cut Tape (CT) 478-KGM15BR71A224JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71A224JT |
Description | CAP CER 0.22UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71A224JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.10500 | kr.21.05 |
| 50 | kr.1.58240 | kr.79.12 |
| 100 | kr.1.42080 | kr.142.08 |
| 500 | kr.1.14880 | kr.574.40 |
| 1.000 | kr.1.06474 | kr.1,064.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.93873 | kr.3,754.92 |
| 8.000 | kr.0.89193 | kr.7,135.44 |
| 12.000 | kr.0.86847 | kr.10,421.64 |
| 20.000 | kr.0.84248 | kr.16,849.60 |
| 28.000 | kr.0.82729 | kr.23,164.12 |
| 40.000 | kr.0.81267 | kr.32,506.80 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

