
| KGM15BR51C684KT | |
|---|---|
| DigiKey Part Number | 478-KGM15BR51C684KTTR-ND - Tape & Reel (TR) 478-KGM15BR51C684KTCT-ND - Cut Tape (CT) 478-KGM15BR51C684KTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KGM15BR51C684KT | 
| Description | CAP CER 0.68UF 16V X5R 0603 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KGM15BR51C684KT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.037" (0.95mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 | 
| 10 | kr.2.09900 | kr.20.99 | 
| 50 | kr.1.58080 | kr.79.04 | 
| 100 | kr.1.42080 | kr.142.08 | 
| 500 | kr.1.20448 | kr.602.24 | 
| 1.000 | kr.1.06694 | kr.1,066.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.89757 | kr.3,590.28 | 
| 8.000 | kr.0.87779 | kr.7,022.32 | 
| 12.000 | kr.0.87445 | kr.10,493.40 | 
| 20.000 | kr.0.87065 | kr.17,413.00 | 
| 28.000 | kr.0.86836 | kr.24,314.08 | 
| 40.000 | kr.0.86612 | kr.34,644.80 | 
| Unit Price without VAT: | kr.3.46000 | 
|---|---|
| Unit Price with VAT: | kr.4.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark