2200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BCG1E222JT

DigiKey Part Number
478-KGM15BCG1E222JTTR-ND - Tape & Reel (TR)
478-KGM15BCG1E222JTCT-ND - Cut Tape (CT)
478-KGM15BCG1E222JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BCG1E222JT
Description
CAP CER 2200PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BCG1E222JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603JRNPO8BN222YAGEO2.03613-CC0603JRNPO8BN222CT-NDkr.1.03000Direct
In-Stock: 2.927
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
10kr.1.52600kr.15.26
50kr.1.12680kr.56.34
100kr.1.00380kr.100.38
500kr.0.79728kr.398.64
1.000kr.0.73343kr.733.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.63775kr.2,551.00
8.000kr.0.60222kr.4,817.76
12.000kr.0.58442kr.7,013.04
20.000kr.0.56470kr.11,294.00
28.000kr.0.55317kr.15,488.76
40.000kr.0.54208kr.21,683.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000