Upgrade
Direct
Upgrade

KGM15AV51E223ZT | |
|---|---|
DigiKey Part Number | 478-KGM15AV51E223ZTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15AV51E223ZT |
Description | CAP CER 0.022UF 25V Y5V 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AV51E223ZT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AV51H223ZT | KYOCERA AVX | 5.381 | 478-KGM15AV51H223ZTCT-ND | kr.0.82000 | Upgrade |
| C0603C223Z3VACTU | KEMET | 0 | 399-C0603C223Z3VACTUTR-ND | kr.0.23637 | Direct |
| CC0603ZRY5V9BB223 | YAGEO | 6.832 | 13-CC0603ZRY5V9BB223CT-ND | kr.0.70000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32139 | kr.1,285.56 |
| Unit Price without VAT: | kr.0.32139 |
|---|---|
| Unit Price with VAT: | kr.0.40174 |




