
KGM15AV51C104ZT | |
|---|---|
DigiKey Part Number | 478-KGM15AV51C104ZTTR-ND - Tape & Reel (TR) 478-KGM15AV51C104ZTCT-ND - Cut Tape (CT) 478-KGM15AV51C104ZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AV51C104ZT |
Description | CAP CER 0.1UF 16V Y5V 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AV51C104ZT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27300 | kr.2.73 |
| 50 | kr.0.18640 | kr.9.32 |
| 100 | kr.0.15980 | kr.15.98 |
| 500 | kr.0.11552 | kr.57.76 |
| 1.000 | kr.0.10195 | kr.101.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08166 | kr.326.64 |
| 8.000 | kr.0.07415 | kr.593.20 |
| 12.000 | kr.0.07039 | kr.844.68 |
| 20.000 | kr.0.06623 | kr.1,324.60 |
| 28.000 | kr.0.06379 | kr.1,786.12 |
| 40.000 | kr.0.06146 | kr.2,458.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

