0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR72A682KT

DigiKey Part Number
478-KGM15AR72A682KTTR-ND - Tape & Reel (TR)
478-KGM15AR72A682KTCT-ND - Cut Tape (CT)
478-KGM15AR72A682KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR72A682KT
Description
CAP CER 6800PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR72A682KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40.166
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.67800kr.6.78
50kr.0.48000kr.24.00
100kr.0.41980kr.41.98
500kr.0.31948kr.159.74
1.000kr.0.28845kr.288.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24034kr.961.36
8.000kr.0.22461kr.1,796.88
12.000kr.0.22013kr.2,641.56
20.000kr.0.21086kr.4,217.20
28.000kr.0.20518kr.5,745.04
40.000kr.0.19971kr.7,988.40
48.000kr.0.19712kr.9,461.76
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750