Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM15AR72A562MT | |
|---|---|
DigiKey Part Number | 478-KGM15AR72A562MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15AR72A562MT |
Description | CAP CER 5600PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR72A562MT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR72A562JT | KYOCERA AVX | 9.897 | 478-KGM15AR72A562JTCT-ND | kr.1.46000 | Upgrade |
| KGM15AR72A562KM | KYOCERA AVX | 0 | 478-KGM15AR72A562KMTR-ND | kr.0.21835 | Upgrade |
| KGM15AR72A562KT | KYOCERA AVX | 8.088 | 478-KGM15AR72A562KTCT-ND | kr.1.20000 | Upgrade |
| KGM15AR72A562MM | KYOCERA AVX | 0 | 478-KGM15AR72A562MMTR-ND | kr.0.21733 | Parametric Equivalent |
| 0603J1000562MXT | Knowles Syfer | 0 | 0603J1000562MXT-ND | kr.1.14176 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.21509 | kr.1,720.72 |
| Unit Price without VAT: | kr.0.21509 |
|---|---|
| Unit Price with VAT: | kr.0.26886 |





