0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR72A472JT

DigiKey Part Number
478-KGM15AR72A472JTTR-ND - Tape & Reel (TR)
478-KGM15AR72A472JTCT-ND - Cut Tape (CT)
478-KGM15AR72A472JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR72A472JT
Description
CAP CER 4700PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR72A472JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.625
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.80600kr.8.06
50kr.0.57720kr.28.86
100kr.0.50750kr.50.75
500kr.0.38976kr.194.88
1.000kr.0.35354kr.353.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30519kr.1,220.76
8.000kr.0.26488kr.2,119.04
12.000kr.0.25690kr.3,082.80
20.000kr.0.25546kr.5,109.20
28.000kr.0.24795kr.6,942.60
40.000kr.0.24712kr.9,884.80
48.000kr.0.24672kr.11,842.56
96.000kr.0.23659kr.22,712.64
100.000kr.0.23605kr.23,605.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250