KGM05ACG1E180JN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.12084
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 26.871
Unit Price: kr.1.60000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 58.614
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 15.641
Unit Price: kr.2.11000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.67256
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.18721
Datasheet

Parametric Equivalent


YAGEO
In Stock: 15.482
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9.860
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03408
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.02172
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.09100
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.07639
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1E180JN

DigiKey Part Number
478-KGM05ACG1E180JNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05ACG1E180JN
Description
CAP CER 18PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1E180JN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 50.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.27679kr.13,839.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.27679
Unit Price with VAT:kr.0.34599