0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR72A151KT

DigiKey Part Number
478-KGM15AR72A151KTTR-ND - Tape & Reel (TR)
478-KGM15AR72A151KTCT-ND - Cut Tape (CT)
478-KGM15AR72A151KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR72A151KT
Description
CAP CER 150PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR72A151KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.423
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.46700kr.4.67
50kr.0.32520kr.16.26
100kr.0.28290kr.28.29
500kr.0.21056kr.105.28
1.000kr.0.18842kr.188.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15835kr.633.40
8.000kr.0.14582kr.1,166.56
12.000kr.0.13955kr.1,674.60
20.000kr.0.13260kr.2,652.00
28.000kr.0.12854kr.3,599.12
40.000kr.0.12464kr.4,985.60
48.000kr.0.12279kr.5,893.92
96.000kr.0.11656kr.11,189.76
100.000kr.0.11623kr.11,623.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750