
KGM15AR71H682KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H682KTTR-ND - Tape & Reel (TR) 478-KGM15AR71H682KTCT-ND - Cut Tape (CT) 478-KGM15AR71H682KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H682KT |
Description | CAP CER 6800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H682KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.35500 | kr.3.55 |
| 50 | kr.0.24480 | kr.12.24 |
| 100 | kr.0.21050 | kr.21.05 |
| 500 | kr.0.15432 | kr.77.16 |
| 1.000 | kr.0.13701 | kr.137.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11117 | kr.444.68 |
| 8.000 | kr.0.10161 | kr.812.88 |
| 12.000 | kr.0.09682 | kr.1,161.84 |
| 20.000 | kr.0.09152 | kr.1,830.40 |
| 28.000 | kr.0.08843 | kr.2,476.04 |
| 40.000 | kr.0.08545 | kr.3,418.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

