
KGM15AR71H682KM | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H682KMTR-ND - Tape & Reel (TR) 478-KGM15AR71H682KMCT-ND - Cut Tape (CT) 478-KGM15AR71H682KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H682KM |
Description | CAP CER 6800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H682KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.42900 | kr.4.29 |
| 50 | kr.0.29820 | kr.14.91 |
| 100 | kr.0.25860 | kr.25.86 |
| 500 | kr.0.19174 | kr.95.87 |
| 1.000 | kr.0.17126 | kr.171.26 |
| 2.500 | kr.0.14963 | kr.374.08 |
| 5.000 | kr.0.13663 | kr.683.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.12300 | kr.1,845.00 |
| 30.000 | kr.0.11500 | kr.3,450.00 |
| 45.000 | kr.0.11099 | kr.4,994.55 |
| 75.000 | kr.0.10655 | kr.7,991.25 |
| 105.000 | kr.0.10396 | kr.10,915.80 |
| 150.000 | kr.0.10146 | kr.15,219.00 |
| 180.000 | kr.0.10028 | kr.18,050.40 |
| 360.000 | kr.0.09630 | kr.34,668.00 |
| 375.000 | kr.0.09609 | kr.36,033.75 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

