
KGM15AR71H682JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H682JTTR-ND - Tape & Reel (TR) 478-KGM15AR71H682JTCT-ND - Cut Tape (CT) 478-KGM15AR71H682JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H682JT |
Description | CAP CER 6800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H682JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.87000 | kr.8.70 |
| 50 | kr.0.62600 | kr.31.30 |
| 100 | kr.0.55040 | kr.55.04 |
| 500 | kr.0.42470 | kr.212.35 |
| 1.000 | kr.0.38592 | kr.385.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33435 | kr.1,337.40 |
| 8.000 | kr.0.31235 | kr.2,498.80 |
| 12.000 | kr.0.30134 | kr.3,616.08 |
| 20.000 | kr.0.28913 | kr.5,782.60 |
| 28.000 | kr.0.28200 | kr.7,896.00 |
| 40.000 | kr.0.27514 | kr.11,005.60 |
| 48.000 | kr.0.27189 | kr.13,050.72 |
| 96.000 | kr.0.26094 | kr.25,050.24 |
| 100.000 | kr.0.26036 | kr.26,036.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

