3900 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H392JT

DigiKey Part Number
478-KGM15AR71H392JTTR-ND - Tape & Reel (TR)
478-KGM15AR71H392JTCT-ND - Cut Tape (CT)
478-KGM15AR71H392JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H392JT
Description
CAP CER 3900PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H392JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C392J5RACTUKEMET7.655399-C0603C392J5RACTUCT-NDkr.2.35000Direct
CC0603JRX7R9BB392YAGEO8.223311-4017-1-NDkr.0.63000Direct
C0603C392J1GACTUKEMET1.047399-9972-1-NDkr.2.35000Upgrade
C0603C392J1RACTUKEMET6.990399-C0603C392J1RACTUCT-NDkr.2.60000Upgrade
C1608C0G2A392J080ACTDK11.956445-172655-1-NDkr.1.33000Similar
In-Stock: 6.186
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.42500kr.4.25
50kr.0.29680kr.14.84
100kr.0.25680kr.25.68
500kr.0.18982kr.94.91
1.000kr.0.16934kr.169.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13870kr.554.80
8.000kr.0.12736kr.1,018.88
12.000kr.0.12168kr.1,460.16
20.000kr.0.11539kr.2,307.80
28.000kr.0.11171kr.3,127.88
40.000kr.0.10818kr.4,327.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000