KGM15AR71H392JM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.28910
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.023
Unit Price: kr.1.52000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.11934
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.46281
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.35179
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 6.186
Unit Price: kr.0.76000
Datasheet

Direct


KEMET
In Stock: 7.655
Unit Price: kr.2.35000
Datasheet

Direct


YAGEO
In Stock: 8.223
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Vitramon
In Stock: 3.210
Unit Price: kr.1.52000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.29870
Datasheet

Upgrade


KEMET
In Stock: 6.990
Unit Price: kr.2.60000
Datasheet
3900 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H392JM

DigiKey Part Number
478-KGM15AR71H392JMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15AR71H392JM
Description
CAP CER 3900PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H392JM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR72A392JMKYOCERA AVX0478-KGM15AR72A392JMTR-NDkr.0.28910Upgrade
KGM15AR72A392JTKYOCERA AVX4.023478-KGM15AR72A392JTCT-NDkr.1.52000Upgrade
06035C392JAT2AMOTKYOCERA AVX0478-06035C392JAT2AMOTTR-NDkr.0.11934Parametric Equivalent
06035C392JAZ2AKYOCERA AVX0478-KGF15AR71H392JTTR-NDkr.0.46281Parametric Equivalent
KAM15AR71H392JTKYOCERA AVX0478-KAM15AR71H392JTTR-NDkr.0.35179Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.11653kr.1,747.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.11653
Unit Price with VAT:kr.0.14566