
KGM15AR71H331KM | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H331KMTR-ND - Tape & Reel (TR) 478-KGM15AR71H331KMCT-ND - Cut Tape (CT) 478-KGM15AR71H331KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H331KM |
Description | CAP CER 330PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H331KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.67800 | kr.6.78 |
| 50 | kr.0.48000 | kr.24.00 |
| 100 | kr.0.41980 | kr.41.98 |
| 500 | kr.0.31948 | kr.159.74 |
| 1.000 | kr.0.28845 | kr.288.45 |
| 2.500 | kr.0.25582 | kr.639.55 |
| 5.000 | kr.0.23617 | kr.1,180.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.21617 | kr.3,242.55 |
| 30.000 | kr.0.20408 | kr.6,122.40 |
| 45.000 | kr.0.19802 | kr.8,910.90 |
| 75.000 | kr.0.19130 | kr.14,347.50 |
| 105.000 | kr.0.18738 | kr.19,674.90 |
| 150.000 | kr.0.18360 | kr.27,540.00 |
| 180.000 | kr.0.18181 | kr.32,725.80 |
| 360.000 | kr.0.17579 | kr.63,284.40 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

