
| KGM15AR71H331KM | |
|---|---|
| DigiKey Part Number | 478-KGM15AR71H331KMTR-ND - Tape & Reel (TR) 478-KGM15AR71H331KMCT-ND - Cut Tape (CT) 478-KGM15AR71H331KMDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KGM15AR71H331KM | 
| Description | CAP CER 330PF 50V X7R 0603 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KGM15AR71H331KM Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 | 
| 10 | kr.0.67800 | kr.6.78 | 
| 50 | kr.0.48000 | kr.24.00 | 
| 100 | kr.0.41980 | kr.41.98 | 
| 500 | kr.0.31948 | kr.159.74 | 
| 1.000 | kr.0.28845 | kr.288.45 | 
| 2.500 | kr.0.25582 | kr.639.55 | 
| 5.000 | kr.0.23617 | kr.1,180.85 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.21617 | kr.3,242.55 | 
| 30.000 | kr.0.20408 | kr.6,122.40 | 
| 45.000 | kr.0.19802 | kr.8,910.90 | 
| 75.000 | kr.0.19130 | kr.14,347.50 | 
| 105.000 | kr.0.18738 | kr.19,674.90 | 
| 150.000 | kr.0.18360 | kr.27,540.00 | 
| 180.000 | kr.0.18181 | kr.32,725.80 | 
| 360.000 | kr.0.17579 | kr.63,284.40 | 
| Unit Price without VAT: | kr.1.15000 | 
|---|---|
| Unit Price with VAT: | kr.1.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark