
KGM15AR71H331JM | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H331JMTR-ND - Tape & Reel (TR) 478-KGM15AR71H331JMCT-ND - Cut Tape (CT) 478-KGM15AR71H331JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H331JM |
Description | CAP CER 330PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H331JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR72A331JT | KYOCERA AVX | 11.520 | 478-KGM15AR72A331JTCT-ND | kr.1.46000 | Upgrade |
| 06035C331J4T2A | KYOCERA AVX | 6.368 | 478-11826-1-ND | kr.1.52000 | Parametric Equivalent |
| KGM15AR71H331JT | KYOCERA AVX | 6.051 | 478-KGM15AR71H331JTCT-ND | kr.1.52000 | Parametric Equivalent |
| C0603C331J1RACTU | KEMET | 3.900 | 399-C0603C331J1RACTUCT-ND | kr.2.60000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.89400 | kr.8.94 |
| 50 | kr.0.64420 | kr.32.21 |
| 100 | kr.0.56740 | kr.56.74 |
| 500 | kr.0.43758 | kr.218.79 |
| 1.000 | kr.0.39758 | kr.397.58 |
| 2.500 | kr.0.35544 | kr.888.60 |
| 5.000 | kr.0.33009 | kr.1,650.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.29876 | kr.4,481.40 |
| 30.000 | kr.0.28344 | kr.8,503.20 |
| 45.000 | kr.0.27576 | kr.12,409.20 |
| 75.000 | kr.0.26725 | kr.20,043.75 |
| 105.000 | kr.0.26228 | kr.27,539.40 |
| 150.000 | kr.0.25749 | kr.38,623.50 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

