
KGM15AR71H223JM | |
|---|---|
DigiKey Part Number  | 478-KGM15AR71H223JMTR-ND - Tape & Reel (TR) 478-KGM15AR71H223JMCT-ND - Cut Tape (CT) 478-KGM15AR71H223JMDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM15AR71H223JM  | 
Description  | CAP CER 0.022UF 50V X7R 0603  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM15AR71H223JM Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.032" W (1.60mm x 0.81mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 | 
| 10 | kr.1.05000 | kr.10.50 | 
| 50 | kr.0.76280 | kr.38.14 | 
| 100 | kr.0.67390 | kr.67.39 | 
| 500 | kr.0.52556 | kr.262.78 | 
| 1.000 | kr.0.47968 | kr.479.68 | 
| 2.500 | kr.0.43134 | kr.1,078.35 | 
| 5.000 | kr.0.40224 | kr.2,011.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.33975 | kr.5,096.25 | 
| 30.000 | kr.0.32300 | kr.9,690.00 | 
| 45.000 | kr.0.31460 | kr.14,157.00 | 
| 75.000 | kr.0.30530 | kr.22,897.50 | 
| 105.000 | kr.0.29986 | kr.31,485.30 | 
| 150.000 | kr.0.29462 | kr.44,193.00 | 
| 180.000 | kr.0.29214 | kr.52,585.20 | 
| Unit Price without VAT: | kr.1.79000 | 
|---|---|
| Unit Price with VAT: | kr.2.23750 | 

