
KGM15AR71H222JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H222JTTR-ND - Tape & Reel (TR) 478-KGM15AR71H222JTCT-ND - Cut Tape (CT) 478-KGM15AR71H222JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H222JT |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H222JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.41000 | kr.4.10 |
| 50 | kr.0.28540 | kr.14.27 |
| 100 | kr.0.24770 | kr.24.77 |
| 500 | kr.0.18304 | kr.91.52 |
| 1.000 | kr.0.16326 | kr.163.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11808 | kr.472.32 |
| 8.000 | kr.0.11340 | kr.907.20 |
| 12.000 | kr.0.11274 | kr.1,352.88 |
| 20.000 | kr.0.11198 | kr.2,239.60 |
| 28.000 | kr.0.10819 | kr.3,029.32 |
| 40.000 | kr.0.10630 | kr.4,252.00 |
| 48.000 | kr.0.10465 | kr.5,023.20 |
| 96.000 | kr.0.09910 | kr.9,513.60 |
| 100.000 | kr.0.09880 | kr.9,880.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

