0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H183JT

DigiKey Part Number
478-KGM15AR71H183JTTR-ND - Tape & Reel (TR)
478-KGM15AR71H183JTCT-ND - Cut Tape (CT)
478-KGM15AR71H183JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H183JT
Description
CAP CER 0.018UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.018 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H183JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.158
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.47400kr.4.74
50kr.0.32900kr.16.45
100kr.0.28540kr.28.54
500kr.0.21260kr.106.30
1.000kr.0.19027kr.190.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16002kr.640.08
8.000kr.0.14738kr.1,179.04
12.000kr.0.14105kr.1,692.60
20.000kr.0.13405kr.2,681.00
28.000kr.0.12996kr.3,638.88
40.000kr.0.12602kr.5,040.80
48.000kr.0.12416kr.5,959.68
96.000kr.0.11788kr.11,316.48
100.000kr.0.11755kr.11,755.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750