
KGM15AR71H153KM | |
---|---|
DigiKey Part Number | 478-KGM15AR71H153KMTR-ND - Tape & Reel (TR) 478-KGM15AR71H153KMCT-ND - Cut Tape (CT) 478-KGM15AR71H153KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H153KM |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H153KM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.77000 | kr.0.77 |
10 | kr.0.42900 | kr.4.29 |
50 | kr.0.29820 | kr.14.91 |
100 | kr.0.25860 | kr.25.86 |
500 | kr.0.19174 | kr.95.87 |
1.000 | kr.0.17126 | kr.171.26 |
2.500 | kr.0.14963 | kr.374.08 |
5.000 | kr.0.13663 | kr.683.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.0.09700 | kr.1,455.00 |
Unit Price without VAT: | kr.0.77000 |
---|---|
Unit Price with VAT: | kr.0.96250 |