
KGM15AR71H153JM | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H153JMTR-ND - Tape & Reel (TR) 478-KGM15AR71H153JMCT-ND - Cut Tape (CT) 478-KGM15AR71H153JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H153JM |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H153JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.05000 | kr.10.50 |
| 50 | kr.0.76280 | kr.38.14 |
| 100 | kr.0.67390 | kr.67.39 |
| 500 | kr.0.52556 | kr.262.78 |
| 1.000 | kr.0.47968 | kr.479.68 |
| 2.500 | kr.0.43134 | kr.1,078.35 |
| 5.000 | kr.0.40224 | kr.2,011.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.13787 | kr.2,068.05 |
| 30.000 | kr.0.12916 | kr.3,874.80 |
| 45.000 | kr.0.12481 | kr.5,616.45 |
| 75.000 | kr.0.11998 | kr.8,998.50 |
| 105.000 | kr.0.11716 | kr.12,301.80 |
| 150.000 | kr.0.11444 | kr.17,166.00 |
| 180.000 | kr.0.11315 | kr.20,367.00 |
| 360.000 | kr.0.10882 | kr.39,175.20 |
| 375.000 | kr.0.10859 | kr.40,721.25 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

